There are no models available for this part yet.
Overview of HWS1000-5/HD by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HWS1000-5/HD by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P8163
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 1Kw, 200A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):1Kw, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 265V Ac, External Width:5"rohs Compliant: Yes |Tdk-Lambda HWS1000-5/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,218.5300 / $1,566.3600 | Buy Now | |
DISTI #
HWS1000-5/HD-ND
|
DigiKey | AC/DC CONVERTER 5V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$1,566.3700 | Buy Now | |
DISTI #
967-HWS1000-5/HD
|
Mouser Electronics | Switching Power Supplies 1000W 5V 200A RoHS: Compliant | 1 |
|
$1,566.3600 | Buy Now | |
DISTI #
70562902
|
RS | Power Supply, AC-DC, 1000W1000W85265VACACDC,115230VAC, Output 5V 200A,1000W | TDK-Lambda HWS1000-5/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,581.7200 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 1000W - 5VDC - Input: 85 to 265VAC - Enclosed - -10 to 71°C - PCB Coating RoHS: Compliant | 0 |
|
$1,152.0600 / $1,566.3600 | Buy Now | ||
DISTI #
000000000005398855
|
Sager | Switching Power Supplies 1000W 5V 200A Min Qty: 1 | 0 |
|
$1,152.0600 / $1,566.3600 | Buy Now |
CAD Models for HWS1000-5/HD by TDK-Lambda Corporation
Part Data Attributes for HWS1000-5/HD by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, UL
|
Efficiency (Main Output)
|
78%
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Length
|
241.3 mm
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
200 A
|
Output Voltage-Nom
|
5 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Total Power Output-Max
|
1000 W
|
Width
|
127 mm
|