There are no models available for this part yet.
Overview of HWS1000-5 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for HWS1000-5 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M2843
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 1Kw, 200A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):1Kw, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 265V Ac, Height:82.55Mm Rohs Compliant: Yes |Tdk-Lambda HWS1000-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,008.0500 / $1,294.4900 | Buy Now | |
DISTI #
HWS1000-5-ND
|
DigiKey | AC/DC CONVERTER 5V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$1,294.4900 | Buy Now | |
DISTI #
967-HWS1000-5
|
Mouser Electronics | Switching Power Supplies 1000W 5V 200A RoHS: Compliant | 3 |
|
$1,294.4900 | Buy Now | |
DISTI #
70177310
|
RS | Power Supply, AC-DC,5V,200A,85-265V In, Enclosed, Panel Mnt, PFC, HWS300-1500 Series | TDK-Lambda HWS1000-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$1,307.4300 | Buy Now | |
Onlinecomponents.com | AC-DC Power Supply - 1000W - 5VDC - Input: 85 to 265VAC - Enclosed - UL508 RoHS: Compliant |
3 In Stock |
|
$1,225.4100 / $1,262.9200 | Buy Now | ||
DISTI #
000000000005398854
|
Sager | Switching Power Supplies 1000W 5V 200A Min Qty: 1 | 0 |
|
$952.6700 / $1,294.4900 | Buy Now | |
Master Electronics | AC-DC Power Supply - 1000W - 5VDC - Input: 85 to 265VAC - Enclosed - UL508 RoHS: Compliant |
3 In Stock |
|
$1,225.4100 / $1,262.9200 | Buy Now |
CAD Models for HWS1000-5 by TDK-Lambda Corporation
Part Data Attributes for HWS1000-5 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|