Part Details for HWS100A-3/A by TDK-Lambda Corporation
Overview of HWS100A-3/A by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS100A-3/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5131
|
Newark | Power Supply, Ac-Dc, 3.3V, 20A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:66W, Output Voltage - Output 1:3.3V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS100A-3/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.0800 / $124.0700 | Buy Now |
DISTI #
285-2266-ND
|
DigiKey | AC/DC CONVERTER 3.3V 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.0700 | Buy Now |
DISTI #
967-HWS100A-3/A
|
Mouser Electronics | Switching Power Supplies 3.3V 20A 66W RoHS: Compliant | 4 |
|
$105.9200 / $124.0700 | Buy Now |
DISTI #
70334913
|
RS | Power Supply, AC/DC-DC, 3.3V@20A, 85-265VAC/120-370VAC, Enclosed, PFC, HWS Series | TDK-Lambda HWS100A-3/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$125.5600 / $136.4800 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 66W - 3.3VDC - Input: 85 to 265VAC - Cover RoHS: Compliant | 0 |
|
$102.0800 / $124.0700 | Buy Now |
DISTI #
HWS100A-3/A
|
TME | Power supply: switching, for building in,modular, 66W, 3.3VDC Min Qty: 1 | 0 |
|
$91.7200 / $95.5800 | RFQ |
DISTI #
000000000005398873
|
Sager | Switching Power Supplies 3.3V 20A 66W Min Qty: 1 | 0 |
|
$102.0800 / $124.0700 | Buy Now |
DISTI #
C1S203600360033
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 10 |
|
$78.2000 / $99.3000 | Buy Now |
Part Details for HWS100A-3/A
HWS100A-3/A CAD Models
HWS100A-3/A Part Data Attributes
|
HWS100A-3/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS100A-3/A
TDK-Lambda Corporation
AC/DC CONVERTER 3.3V 100W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-10 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |