Part Details for HWS100A-3/HD by TDK Corporation
Overview of HWS100A-3/HD by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS100A-3/HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HWS100A-3/HD
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 20A 66W - Bulk (Alt: HWS100A-3/HD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$182.8189 | Buy Now |
Part Details for HWS100A-3/HD
HWS100A-3/HD CAD Models
HWS100A-3/HD Part Data Attributes
|
HWS100A-3/HD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS100A-3/HD
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | DC INPUT VOLATAGE IS 120 TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.96 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HWS100A-3/HD
This table gives cross-reference parts and alternative options found for HWS100A-3/HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HWS100A-3/HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFA100F-3R3-GJ1RY | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS100A-3/HD vs LFA100F-3R3-GJ1RY |
LFA100F-3R3-SJ1RY | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS100A-3/HD vs LFA100F-3R3-SJ1RY |
LFA100F-3R3-SCR2Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS100A-3/HD vs LFA100F-3R3-SCR2Y |
LFA100F-3R3-CJ1RY | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS100A-3/HD vs LFA100F-3R3-CJ1RY |
LFA100F-3R3-SCRY | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS100A-3/HD vs LFA100F-3R3-SCRY |
LFA100F-3R3-J1R2Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS100A-3/HD vs LFA100F-3R3-J1R2Y |
LFA100F-3R3-CJ1R2Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS100A-3/HD vs LFA100F-3R3-CJ1R2Y |
LFA100F-3R3-SJ1R2Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS100A-3/HD vs LFA100F-3R3-SJ1R2Y |