Part Details for HWS150-48/ME by TDK-Lambda Corporation
Overview of HWS150-48/ME by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS150-48/ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-1308-ND
|
DigiKey | AC/DC CONVERTER 48V 150W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$195.6900 | Buy Now |
Part Details for HWS150-48/ME
HWS150-48/ME CAD Models
HWS150-48/ME Part Data Attributes
|
HWS150-48/ME
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS150-48/ME
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 158.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 160.02 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Total Power Output-Max | 158.4 W | |
Width | 37.1 mm |