-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1512W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7867
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 1.512Kw, 46.5A, 36V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.512Kw, Output Voltage - Output 1:36V, Output Current - Output 1:46.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS1500-36/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,539.7700 / $1,867.3200 | Buy Now |
DISTI #
285-HWS1500-36/HD-ND
|
DigiKey | AC/DC CONVERTER 36V 1500W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,054.0500 | Buy Now |
DISTI #
967-HWS150036/HD
|
Mouser Electronics | Switching Power Supplies 1512W 36V 42A RoHS: Compliant | 0 |
|
$1,867.3200 | Order Now |
DISTI #
70562937
|
RS | Power Supply, AC-DC, 1512W1512W85265VACACDC,115230VAC, Output 36V 42A,1512W | TDK-Lambda HWS1500-36/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2,054.0500 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 1500W - 36VDC - Input: 85 to 265VAC - Enclosed - -10 to 71°C - PCB Coating RoHS: Compliant | 0 |
|
$1,356.9900 / $1,867.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS1500-36/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS1500-36/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1512W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 279.4 mm | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 46.5 A | |
Output Voltage-Nom | 36 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Total Power Output-Max | 1512 W | |
Width | 127 mm |