-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1512W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7868
|
Newark | Power Supply, Ac-Dc, Medical, 36V, 46.5A, No. Of Outputs:1Outputs, Output Power Max:1.512Kw, Output Voltage - Output 1:36V, Output Current - Output 1:46.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Height:82.042Mm Rohs Compliant: Yes |Tdk-Lambda HWS1500-36/ME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,296.0700 / $1,566.3600 | Buy Now |
DISTI #
285-HWS1500-36/ME-ND
|
DigiKey | AC/DC CONVERTER 36V 1500W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,723.0000 | Buy Now |
DISTI #
967-HWS150036/ME
|
Mouser Electronics | Switching Power Supplies 1512W 36V 42A RoHS: Compliant | 1 |
|
$1,566.4800 | Buy Now |
DISTI #
70177240
|
RS | Power Supply, AC-DC,36V,42A,85-265V In, Enclosed, Panel Mnt, PFC, HWS300-1500 Series | TDK-Lambda HWS1500-36/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$1,757.4600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1500W - 36VDC - Input: 85 to 265VAC - Enclosed - Medical RoHS: Compliant | 0 |
|
$1,190.8300 / $1,566.3600 | Buy Now |
DISTI #
000000000005398919
|
Sager | Switching Power Supplies 1512W 36V 42A Min Qty: 1 | 0 |
|
$1,190.8300 / $1,566.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS1500-36/ME
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS1500-36/ME
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1512W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK |