-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-HWS150A-15/ME-ND
|
DigiKey | AC/DC CONVERTER 15V 150W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.9400 | Buy Now |
DISTI #
967-HWS150A15/ME
|
Mouser Electronics | Switching Power Supplies 15Vout 10A 150W Medical 115-230VAC RoHS: Compliant | 0 |
|
$129.7100 / $151.7600 | Order Now |
DISTI #
70562950
|
RS | Power Supply, AC-DC,156W156W85265VACACDC, Medical,115230VAC, Output 15V 10A,150W | TDK-Lambda HWS150A-15/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$153.5800 / $166.9400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 15VDC - Input: 85 to 265VAC - Medical - No Cover RoHS: Compliant | 0 |
|
$127.3900 / $151.7600 | Buy Now |
DISTI #
HWS150A-15/ME
|
TME | Power supply: switched-mode, for building in,modular, 150W, 10A Min Qty: 1 | 0 |
|
$112.4600 / $117.2000 | RFQ |
DISTI #
000000000005398931
|
Sager | Switching Power Supplies 15Vout 10A 150W Medical 115-230VAC Min Qty: 1 | 0 |
|
$127.3900 / $151.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy