-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 3.3V 150W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5148
|
Newark | Power Supply, Ac-Dc, 3.3V, 30A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:3.3V, Output Current - Output 1:30A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS150A-3/A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0200 / $152.8700 | Buy Now |
DISTI #
967-HWS150A-3/A
|
Mouser Electronics | Switching Power Supplies 3.3V 30A 99W RoHS: Compliant | 6 |
|
$136.8100 / $157.0600 | Buy Now |
DISTI #
70334919
|
RS | Power Supply, AC/DC-DC, 3.3V@30A, 85-265VAC/120-370VAC, Enclosed, PFC, HWS Series | TDK-Lambda HWS150A-3/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$142.1700 / $152.8700 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 99W - 3.3VDC - Input: 85 to 265VAC - Cover RoHS: Compliant | 0 |
|
$131.0200 / $152.8700 | Buy Now |
DISTI #
HWS150A-3/A
|
TME | Power supply: switched-mode, for building in,modular, 99W, 30A Min Qty: 1 | 0 |
|
$114.3000 / $119.1100 | RFQ |
DISTI #
000000000005398935
|
Sager | Switching Power Supplies 3.3V 30A 99W Min Qty: 1 | 0 |
|
$131.0200 / $152.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS150A-3/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS150A-3/A
TDK-Lambda Corporation
AC/DC CONVERTER 3.3V 150W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-19 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |