-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HWS150A-3/HD
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 30A 99W - Bulk (Alt: HWS150A-3/HD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$208.1173 | Buy Now |
DISTI #
HWS150A-3/HD
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 30A 99W - Bulk (Alt: HWS150A-3/HD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.9592 / $190.5016 | Buy Now |
DISTI #
HWS150A-3/HD
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 30A 99W - Bulk (Alt: HWS150A-3/HD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$208.1173 | Buy Now |
DISTI #
HWS150A-3/HD
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 30A 99W - Bulk (Alt: HWS150A-3/HD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.9592 / $190.5016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS150A-3/HD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS150A-3/HD
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | DC INPUT VOLATAGE IS 120 TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.96 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES |