-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 15.8W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5140
|
Newark | Power Supply, Ac-Dc, 48V, 0.33A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:15W, Output Voltage - Output 1:48V, Output Current - Output 1:330Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS15A-48/A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6900 / $45.5900 | Buy Now |
DISTI #
285-2249-ND
|
DigiKey | AC/DC CONVERTER 48V 15W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$42.5592 / $50.1500 | Buy Now |
DISTI #
967-HWS15A-48/A
|
Mouser Electronics | Switching Power Supplies 48V 0.33A 15W RoHS: Compliant | 8 |
|
$39.1000 / $45.5900 | Buy Now |
DISTI #
70334846
|
RS | Power Supply, AC/DC-DC, 48V@0.33A, 85-265VAC/120-370VAC, Enclosed, PFC, HWS Series | TDK-Lambda HWS15A-48/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6400 / $50.1500 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 15W - 48VDC - Input: 85 to 265VAC - Cover RoHS: Compliant |
16 In Stock |
|
$38.6900 / $45.5900 | Buy Now |
DISTI #
HWS15A-48/A
|
TME | Power supply: switched-mode, for building in,modular, 15.8W Min Qty: 1 | 0 |
|
$47.1500 / $49.1400 | RFQ |
DISTI #
000000000005398947
|
Sager | Switching Power Supplies 48V 0.33A 15W Min Qty: 1 | 0 |
|
$38.6900 / $45.5900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 15W - 48VDC - Input: 85 to 265VAC - Cover RoHS: Compliant |
16 In Stock |
|
$38.6900 / $45.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS15A-48/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS15A-48/A
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 15.8W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-01-14 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 38.4 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.8 W | |
Trim/Adjustable Output | YES |