Part Details for HWS2819-C by Panduit Corp
Overview of HWS2819-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS2819-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1668
|
Newark | Wire Saddle, Horizontal, .19" X 0.28" ( |Panduit HWS2819-C (Alternate Part Number: 07498398656 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$23.5300 / $29.5900 | Buy Now |
DISTI #
298-21710-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
717 In Stock |
|
$0.2432 / $0.3200 | Buy Now |
DISTI #
HWS2819-C
|
Avnet Americas | Cable Accessories Horizontal Wire Saddle Nylon 6/6 Natural - Bulk (Alt: HWS2819-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
644-HWS2819-C
|
Mouser Electronics | Cable Mounting & Accessories Wire Saddle Horiz .19 x 0.28 RoHS: Compliant | 370 |
|
$0.2080 / $0.3200 | Buy Now |
DISTI #
PANHWS2819-C
|
Heilind Electronics | Wire Saddle, Horizontal, x ( .19 0.28 | Americas - 0 in Stock |
|
$0.2150 / $0.2752 | Buy Now |
|
Onlinecomponents.com | Horizontal Wire Saddle, 100 pc. RoHS: Compliant |
2903 In Stock |
|
$0.1830 / $0.2140 | Buy Now |
DISTI #
51659335
|
Verical | Cable Accessories Wire Saddle Nylon 6/6 Natural RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 1603 | Americas - 2900 |
|
$0.2447 / $0.2819 | Buy Now |
DISTI #
63327733
|
Verical | Cable Accessories Wire Saddle Nylon 6/6 Natural RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2230 | Americas - 222 |
|
$0.1947 / $0.2862 | Buy Now |
DISTI #
000000000000623463
|
Sager | Cable Mounting & Accessories Wire Saddle Horiz .19 x 0.28 Min Qty: 500 | 0 |
|
$0.1699 / $0.2219 | Buy Now |
DISTI #
12H8222
|
Bürklin Elektronik | Mounting base, max. bundle Ø 4.8 mm, polyamide, natural, (L x H) 11.18 x 19.1 mm Min Qty: 1 | 867 |
|
$0.1075 / $0.1784 | Buy Now |
Part Details for HWS2819-C
HWS2819-C CAD Models
HWS2819-C Part Data Attributes
|
HWS2819-C
Panduit Corp
Buy Now
|
Compare Parts:
HWS2819-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |