Part Details for HWS2819-M by Panduit Corp
Overview of HWS2819-M by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for HWS2819-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7742
|
Newark | Cable Clamp, Nylon 6.6, 4.8Mm, Natural, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:4.8Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:5.3Mm, External Rohs Compliant: Yes |Panduit HWS2819-M (Alternate Part Number: 07498398657 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$88.3900 / $109.5200 | Buy Now |
DISTI #
298-19822-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4548 In Stock |
|
$0.1654 / $0.2100 | Buy Now |
DISTI #
HWS2819-M
|
Avnet Americas | Cable Accessories Horizontal Wire Saddle Nylon 6/6 Natural Bulk - Bulk (Alt: HWS2819-M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5000 | Buy Now |
DISTI #
644-HWS2819-M
|
Mouser Electronics | Cable Mounting & Accessories Wire Saddle Horiz .19 x 0.28 RoHS: Compliant | 0 |
|
$0.1720 / $0.2000 | Order Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
PANHWS2819-M
|
Heilind Electronics | Wire Saddle, Horizontal, x ( .19 0.28 | Americas - 0 in Stock |
|
$0.1132 / $0.1187 | Buy Now |
|
Onlinecomponents.com | Horizontal Wire Saddle, 1000 pc. RoHS: Compliant |
2000 In Stock 11000 Factory Stock |
|
$0.1666 / $0.1717 | Buy Now |
DISTI #
66310337
|
Verical | Cable Accessories Wire Saddle Nylon 6/6 Natural RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 2000 |
|
$0.2166 / $0.2232 | Buy Now |
DISTI #
HWS2819-M
|
TTI | Cable Mounting & Accessories Wire Saddle Horiz .19 x 0.28 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 24000 In Stock |
|
$0.1720 | Buy Now |
DISTI #
000000000000623464
|
Sager | Cable Mounting & Accessories Wire Saddle Horiz .19 x 0.28 Min Qty: 5000 | 0 |
|
$0.0898 / $0.1022 | Buy Now |
Part Details for HWS2819-M
HWS2819-M CAD Models
HWS2819-M Part Data Attributes
|
HWS2819-M
Panduit Corp
Buy Now
|
Compare Parts:
HWS2819-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |