There are no models available for this part yet.
Overview of HWS300-24/RY by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HWS300-24/RY by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41R6041
|
Newark | Power Supply, Ac-Dc, 24V, 14A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:336W, Output Voltage - Output 1:24V, Output Current - Output 1:14A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS300-24/RY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.6800 / $408.3700 | Buy Now | |
DISTI #
285-HWS300-24/RY-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$357.3248 / $408.3700 | Buy Now | |
DISTI #
967-HWS300-24/RY
|
Mouser Electronics | Switching Power Supplies 336W 24V 14A RoHS: Compliant | 3 |
|
$366.9700 / $408.3700 | Buy Now | |
DISTI #
70562965
|
RS | Power Supply, AC-DC, 336W336W85265VACACDC,115230VAC, Output 24V 14A,336W | TDK-Lambda HWS300-24/RY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$417.7700 / $449.2100 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 300W - 24VDC - Input: 85 to 265VAC - Enclosed - UL1604 RoHS: Compliant |
2 In Stock |
|
$299.0900 / $408.3700 | Buy Now | ||
DISTI #
000000000005398984
|
Sager | Switching Power Supplies 336W 24V 14A Min Qty: 1 | 0 |
|
$299.0900 / $408.3700 | Buy Now | |
Master Electronics | AC-DC Power Supply - 300W - 24VDC - Input: 85 to 265VAC - Enclosed - UL1604 RoHS: Compliant |
2 In Stock |
|
$299.0900 / $408.3700 | Buy Now |