-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 336W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7878
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 336W, 14A, 24V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:336W, Output Voltage - Output 1:24V, Output Current - Output 1:14A, Output Voltage - Output 2:-, Weight:1000G Rohs Compliant: Yes |Tdk-Lambda HWS300-24/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$486.6900 / $541.5100 | Buy Now |
DISTI #
81AC8812
|
Newark | Ac/Dc Ps Sgl-Out 24V 14A 336W Rohs Compliant: Yes |Tdk-Lambda HWS300-24/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$486.6900 / $541.5100 | Buy Now |
DISTI #
285-1323-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
77 In Stock |
|
$535.3620 / $595.6600 | Buy Now |
DISTI #
967-HWS300-24/HD
|
Mouser Electronics | Switching Power Supplies 336W 24V 14A RoHS: Compliant | 11 |
|
$486.6900 / $541.5100 | Buy Now |
DISTI #
70177474
|
RS | Power Supply, AC-DC,24V,14A,85-265V In, Enclosed, PFC, Medical, HWS300-1500 Series | TDK-Lambda HWS300-24/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 46 |
|
$595.6500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 14A 336W RoHS: Compliant |
21 In Stock |
|
$377.7400 / $541.5100 | Buy Now |
DISTI #
67209292
|
Verical | AC/DC Power Supply Single-OUT 24V 14A 336W Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$211.2500 | Buy Now |
DISTI #
000000000005398981
|
Sager | Switching Power Supplies 336W 24V 14A Min Qty: 1 | 47 |
|
$455.2000 / $486.3900 | Buy Now |
DISTI #
1996043
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$541.6037 / $602.6056 | Buy Now |
DISTI #
1996043
|
Farnell | PSU, SWITCH MODE, 24V, 300W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$449.4743 / $458.2629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS300-24/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS300-24/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 336W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 61 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 336 W | |
Trim/Adjustable Output | YES | |
Width | 82 mm |