-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 336W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7879
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 14A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):336W, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 265V Ac, External Depth:6.5" Rohs Compliant: Yes |Tdk-Lambda HWS300-24/ME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$411.7200 / $458.7200 | Buy Now |
DISTI #
285-1324-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$401.3752 / $504.5900 | Buy Now |
DISTI #
967-HWS300-24/ME
|
Mouser Electronics | Switching Power Supplies 336W 24V 14A RoHS: Compliant | 3 |
|
$443.7800 / $485.9900 | Buy Now |
DISTI #
70177236
|
RS | Power Supply, AC-DC,24V,14A,85-265V In, Enclosed, Panel Mnt, PFC, HWS300-1500 Series | TDK-Lambda HWS300-24/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$504.5900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 24VDC - Input: 85 to 265VAC - Enclosed - Medical RoHS: Compliant | 1 Factory Stock |
|
$333.4300 / $458.7200 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 300W - 24VDC - Input: 85 to 265VAC - Enclosed - Medical RoHS: Compliant | 1 Factory Stock |
|
$333.4300 / $458.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS300-24/ME
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS300-24/ME
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 336W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK |