-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 198W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7880
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 198W, 60A, 3.3V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:198W, Output Voltage - Output 1:3.3V, Output Current - Output 1:60A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS300-3/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.6900 / $541.5100 | Buy Now |
DISTI #
285-1326-ND
|
DigiKey | AC/DC CONVERTER 3.3V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$486.6920 / $541.5100 | Buy Now |
DISTI #
967-HWS300-3/HD
|
Mouser Electronics | Switching Power Supplies 198W 3.3V 60A RoHS: Compliant | 1 |
|
$486.6900 / $541.5100 | Buy Now |
DISTI #
70562967
|
RS | Power Supply, AC-DC, 198W198W85265VACACDC,115230VAC, Output 3.3V 60A,198W | TDK-Lambda HWS300-3/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$541.5100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 198W - 3.3VDC - Input: 85 to 265VAC - Enclosed - -10 to 71°C - PCB Coating RoHS: Compliant | 0 |
|
$377.7400 / $541.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS300-3/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS300-3/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 198W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 165.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 3.96 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Technology | HYBRID | |
Total Power Output-Max | 198 W | |
Trim/Adjustable Output | YES | |
Width | 60.96 mm |