There are no models available for this part yet.
Overview of HWS300-3 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HWS300-3 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80K8471
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 198W, 60A, 3.3V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:198W, Output Voltage - Output 1:3.3V, Output Current - Output 1:60A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS300-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.9700 / $408.3700 | Buy Now | |
DISTI #
285-1325-ND
|
DigiKey | AC/DC CONVERTER 3.3V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$357.3248 / $408.3700 | Buy Now | |
DISTI #
967-HWS300-3
|
Mouser Electronics | Switching Power Supplies 198W 3.3V 60A RoHS: Compliant | 3 |
|
$366.9700 / $408.3700 | Buy Now | |
DISTI #
70177091
|
RS | Power Supply, AC-DC,3.3V,60A,85-265V In, Enclosed, Pnl Mnt, PFC, HWS300-1500 Series | TDK-Lambda HWS300-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$417.7700 / $449.2100 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 198W - 3.3VDC - Input: 85 to 265VAC - Enclosed - UL508 RoHS: Compliant | 0 |
|
$299.0900 / $408.3700 | Buy Now | ||
DISTI #
000000000005398986
|
Sager | Switching Power Supplies 198W 3.3V 60A Min Qty: 1 | 0 |
|
$299.0900 / $408.3700 | Buy Now |
CAD Models for HWS300-3 by TDK-Lambda Corporation
Part Data Attributes for HWS300-3 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
77%
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Line Regulation-Max
|
0.00066%
|
Load Regulation-Max
|
0.90909%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
60 A
|
Output Voltage-Max
|
3.96 V
|
Output Voltage-Min
|
2.64 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
198 W
|
Trim/Adjustable Output
|
NO
|