There are no models available for this part yet.
Overview of HWS300-48 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HWS300-48 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58M7205
|
Newark | Ac/Dc Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 336 W, 48 V, 7 A Rohs Compliant: Yes |Tdk-Lambda HWS300-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$325.6800 / $408.3700 | Buy Now | |
DISTI #
285-1327-ND
|
DigiKey | AC/DC CONVERTER 48V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
55 In Stock |
|
$357.3248 / $408.3700 | Buy Now | |
DISTI #
967-HWS30048
|
Mouser Electronics | Switching Power Supplies 336W 48V 7A AC/DC with cover RoHS: Compliant | 1 |
|
$366.9700 / $408.3700 | Buy Now | |
DISTI #
70177093
|
RS | Power Supply, AC-DC,48V,7A,85-265V In, Enclosed, Panel Mount, PFC, HWS300-1500 Series | TDK-Lambda HWS300-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3 |
|
$387.7100 / $412.4500 | Buy Now | |
Onlinecomponents.com | AC-DC Power Supply - 300W - 48VDC - Input: 85 to 265VAC - Enclosed - UL508 RoHS: Compliant |
6 In Stock 158 Factory Stock |
|
$299.0900 / $408.3700 | Buy Now | ||
DISTI #
65247976
|
Verical | AC/DC Power Supply Single-OUT 48V 7A 336W Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$435.0000 / $468.7500 | Buy Now | |
DISTI #
HWS300-48
|
TME | Power supply: switching, for building in,modular, 336W, 48VDC, 7A Min Qty: 1 | 0 |
|
$279.1700 / $290.9300 | RFQ | |
DISTI #
000000000005398988
|
Sager | Switching Power Supplies 336W 48V 7A AC/DC with cover Min Qty: 1 | 34 |
|
$299.0900 / $408.3700 | Buy Now | |
DISTI #
C1S114411703501
|
Chip1Stop | スイッチング電源 | 29 |
|
$387.0000 / $407.0000 | Buy Now | |
DISTI #
C1S203600021648
|
Chip1Stop | AC/DC Power Supply Single-OUT 48V 7A 336W Container: Bulk | 7 |
|
$348.0000 / $375.0000 | Buy Now |
CAD Models for HWS300-48 by TDK-Lambda Corporation
Part Data Attributes for HWS300-48 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, UL
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Length
|
165.1 mm
|
Line Regulation-Max
|
0.4%
|
Load Regulation-Max
|
0.8%
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
7 A
|
Output Voltage-Nom
|
48 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Total Power Output-Max
|
336 W
|
Width
|
60.96 mm
|