Part Details for HWS300-5/HD by TDK Corporation
Overview of HWS300-5/HD by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS300-5/HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HWS300-5/HD
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 60A 300W - Bulk (Alt: HWS300-5/HD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$454.3453 | Buy Now |
Part Details for HWS300-5/HD
HWS300-5/HD CAD Models
HWS300-5/HD Part Data Attributes
|
HWS300-5/HD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS300-5/HD
TDK Corporation
PWR SUP IND 5V 300W 60A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-04-09 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |