Part Details for HWS30A-12/HDA by TDK-Lambda Corporation
Overview of HWS30A-12/HDA by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS30A-12/HDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6373
|
Newark | Ac/Dc Power Supply, Ite, 12Vdc, 2.5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:30W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:2.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS30A-12/HDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5900 / $73.1100 | Buy Now |
DISTI #
967-HWS30A12/HDA
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 2.5A, 30W Pcb coating RoHS: Compliant | 0 |
|
$62.5900 / $73.1100 | Order Now |
DISTI #
72203932
|
RS | Power Supply, AC-DC, 115-230VAC, 12V 2.5A, 30W Pcb coating | TDK-Lambda HWS30A-12/HDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$68.7200 / $73.1100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 30W - 12VDC - Input: 85 to 265VAC - No Cover RoHS: Compliant | 0 |
|
$62.5900 / $73.1100 | Buy Now |
DISTI #
000000000006071831
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 2.5A, 30W Pcb coating Min Qty: 1 | 0 |
|
$62.5900 / $73.1100 | Buy Now |
Part Details for HWS30A-12/HDA
HWS30A-12/HDA CAD Models
HWS30A-12/HDA Part Data Attributes
|
HWS30A-12/HDA
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS30A-12/HDA
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DC INPUT VOLATAGE IS 120 TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |