There are no models available for this part yet.
Overview of HWS30A-12/A by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for HWS30A-12/A by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83X7386
|
Newark | Ac/Dc Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 30 W, 12 V, 2.5 A Rohs Compliant: Yes |Tdk-Lambda HWS30A-12/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$50.5000 / $58.6100 | Buy Now | |
DISTI #
78X5153
|
Newark | Power Supply, Ac-Dc, 12V, 2.5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS30A-12/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5000 / $58.6100 | Buy Now | |
DISTI #
285-2251-ND
|
DigiKey | AC/DC CONVERTER 12V 30W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
251 In Stock |
|
$51.5500 / $58.6100 | Buy Now | |
DISTI #
967-HWS30A-12/A
|
Mouser Electronics | Switching Power Supplies 12V 2.5A 30W RoHS: Compliant | 217 |
|
$50.5000 / $58.6100 | Buy Now | |
DISTI #
70334848
|
RS | Power Supply, AC/DC-DC, 12V@2.5A, 85-265VAC/120-370VAC, Enclosed, PFC, HWS Series | TDK-Lambda HWS30A-12/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4 |
|
$54.7600 / $59.2000 | Buy Now | |
Onlinecomponents.com | AC-DC Power Supply - 30W - 12VDC - Input: 85 to 265VAC - Cover RoHS: Compliant | 0 |
|
$50.5000 / $58.6100 | Buy Now | ||
DISTI #
36504959
|
Verical | AC/DC Power Supply Single-OUT 12V 2.5A 30W Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$48.2500 / $67.3750 | Buy Now | |
DISTI #
67611385
|
Verical | AC/DC Power Supply Single-OUT 12V 2.5A 30W Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$53.0525 / $58.2519 | Buy Now | |
Quest Components | 11 |
|
$55.4472 / $61.6080 | Buy Now | |||
DISTI #
HWS30A-12/A
|
TME | Power supply: switching, for building in,modular, 30W, 12VDC Min Qty: 1 | 0 |
|
$53.1500 / $54.4300 | RFQ |
CAD Models for HWS30A-12/A by TDK-Lambda Corporation
Part Data Attributes for HWS30A-12/A by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-04-12
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|