-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6699
|
Newark | Ac-Dc Converter, 1 O/P, 24V, 1.3A, 31.2W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:31.2W, Output Voltage - Output 1:24V, Output Current - Output 1:1.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS30A-24/ME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5000 / $58.6100 | Buy Now |
DISTI #
285-HWS30A-24/ME-ND
|
DigiKey | AC/DC CONVERTER 24V 30W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$55.5502 / $64.4700 | Buy Now |
DISTI #
967-HWS30A24/ME
|
Mouser Electronics | Switching Power Supplies 24Vout 1.3A 31W Medical 115-230VAC RoHS: Compliant | 0 |
|
$50.5000 / $58.6100 | Order Now |
DISTI #
70562982
|
RS | Power Supply, AC-DC,31W31W85265VACACDC, Medical,115230VAC, Output 24V 1.3A,31W | TDK-Lambda HWS30A-24/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0400 / $67.7100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 30W - 24VDC - Input: 85 to 265VAC - Medical - No Cover RoHS: Compliant | 0 |
|
$50.5000 / $58.6100 | Buy Now |
DISTI #
HWS30A-24/ME
|
TME | Power supply: switched-mode, for building in,modular, 31.2W Min Qty: 1 | 0 |
|
$47.2000 / $49.1900 | RFQ |
DISTI #
000000000005399005
|
Sager | Switching Power Supplies 24Vout 1.3A 31W Medical 115-230VAC Min Qty: 1 | 0 |
|
$50.5000 / $58.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy