-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0858
|
Newark | Ac-Dc Converter, 1 O/P, 5V, 6A, 30W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:30W, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS30A-5/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6000 / $67.5700 | Buy Now |
DISTI #
285-HWS30A-5/HD-ND
|
DigiKey | AC/DC CONVERTER 5V 30W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$63.3604 / $74.3300 | Buy Now |
DISTI #
967-HWS30A5/HD
|
Mouser Electronics | Switching Power Supplies 5Vout 6A 30W Pcb Coating No Cover RoHS: Compliant | 13 |
|
$57.7600 / $68.1900 | Buy Now |
DISTI #
70562986
|
RS | Power Supply, AC-DC, 115230VAC, Output 5V 6A,30WNo cover + Pcb coating | TDK-Lambda HWS30A-5/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6400 / $73.5900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 30W - 5VDC - Input: 85 to 265VAC - No Cover RoHS: Compliant | 0 |
|
$57.6000 / $67.5700 | Buy Now |
DISTI #
000000000005399012
|
Sager | Switching Power Supplies 5Vout 6A 30W Pcb Coating No Cover Min Qty: 1 | 0 |
|
$57.6000 / $67.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS30A-5/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS30A-5/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | DC INPUT VOLATAGE IS 120 TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |