Part Details for HWS408 by Hexawave Inc
Overview of HWS408 by Hexawave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
ComSIT USA | SPDT, 2500MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS RoHS: Compliant | Europe - 21000 |
|
RFQ |
Part Details for HWS408
HWS408 CAD Models
HWS408 Part Data Attributes:
|
HWS408
Hexawave Inc
Buy Now
Datasheet
|
Compare Parts:
HWS408
Hexawave Inc
SPDT, 2500MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HEXAWAVE INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 30 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 21 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.22 |