-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5174
|
Newark | Power Supply, Ac-Dc, 5V, 10A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:50W, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS50A-5/A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$85.3000 / $94.1600 | Buy Now |
DISTI #
285-2262-ND
|
DigiKey | AC/DC CONVERTER 5V 50W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
134 In Stock |
|
$82.4000 / $103.5800 | Buy Now |
DISTI #
967-HWS50A-5/A
|
Mouser Electronics | Switching Power Supplies 5V 10A 50W RoHS: Compliant | 0 |
|
$80.4800 / $94.1600 | Order Now |
DISTI #
70334909
|
RS | Power Supply, AC/DC-DC, 5V@10A, 85-265VAC/120-370VAC, Enclosed, PFC, HWS Series | TDK-Lambda HWS50A-5/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 35 |
|
$95.2900 / $103.5800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50W - 5VDC - Input: 85 to 265VAC - Cover RoHS: Compliant |
23 In Stock |
|
$83.4400 / $106.3200 | Buy Now |
|
Quest Components | AC-DC REGULATED POWER SUPPLY MODULE | 64 |
|
$61.1184 / $76.3980 | Buy Now |
DISTI #
HWS50A-5/A
|
TME | Power supply: switched-mode, for building in,modular, 50W, 5VDC Min Qty: 1 | 0 |
|
$61.7900 / $64.3900 | RFQ |
DISTI #
000000000005399054
|
Sager | Switching Power Supplies 5V 10A 50W Min Qty: 1 | 10 |
|
$83.5500 / $94.1600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 80 |
|
$38.1990 / $51.5010 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 50W - 5VDC - Input: 85 to 265VAC - Cover RoHS: Compliant |
23 In Stock |
|
$83.4400 / $106.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS50A-5/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS50A-5/A
TDK-Lambda Corporation
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-19 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |