Part Details for HWS50A12/A by TDK Corporation
Overview of HWS50A12/A by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS50A12/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5164
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 4.3A 51.6W - Bulk (Alt: 78X5164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$87.0100 / $96.0500 | Buy Now |
DISTI #
78X5164
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 4.3A 51.6W - Bulk (Alt: 78X5164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$87.0100 / $96.0500 | Buy Now |