-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 396W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2862
|
Newark | Ac/Dc Power Supply, Ite, 3.3Vdc, 120A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:396W, Output Voltage - Output 1:3.3Vdc, Output Current - Output 1:120A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS600-3/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$553.8800 / $676.8900 | Buy Now |
DISTI #
285-1367-ND
|
DigiKey | AC/DC CONVERTER 3.3V 600W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$744.5800 | Buy Now |
DISTI #
967-HWS600-3/HD
|
Mouser Electronics | Switching Power Supplies 396W 3.3V 120A RoHS: Compliant | 0 |
|
$655.6300 / $676.8900 | Order Now |
DISTI #
70563023
|
RS | Power Supply, AC-DC, 396W396W85265VACACDC,115230VAC, Output 3.3V 120A,396W | TDK-Lambda HWS600-3/HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$789.9300 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 396W - 3.3VDC - Input: 85 to 265VAC - Enclosed - -10 to 71°C - PCB Coating RoHS: Compliant | 0 |
|
$553.8800 / $676.8900 | Buy Now |
DISTI #
000000000005399072
|
Sager | Switching Power Supplies 396W 3.3V 120A Min Qty: 1 | 0 |
|
$553.8800 / $676.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS600-3/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS600-3/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 396W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 165.1 mm | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 120 A | |
Output Voltage-Nom | 3.3 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 396 W | |
Width | 100.1 mm |