-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 36V 600W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2365
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 601.2W, 16.7A, 36V, No. Of Outputs:1Outputs, Output Power Max:601.2W, Output Voltage - Output 1:36V, Output Current - Output 1:16.7A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS600P-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$597.0800 / $735.0700 | Buy Now |
DISTI #
HWS600P-36-ND
|
DigiKey | AC/DC CONVERTER 36V 600W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$731.0520 / $808.5800 | Buy Now |
DISTI #
967-HWS600P-36
|
Mouser Electronics | Switching Power Supplies 601W 36V 16.7A RoHS: Compliant | 1 |
|
$664.5900 / $735.0700 | Buy Now |
DISTI #
70563028
|
RS | Power Supply, AC-DC, 115230VAC, Output 36V 16.7A (55.5A pk),601W (1998W pk) | TDK-Lambda HWS600P-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$784.4100 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 600 W - 85% Efficiency - Output 36V 16.7A - 85 to 265 VAC Input - 3 kV Voltage Isolation - Chassis Mount. RoHS: Compliant | 0 |
|
$548.3400 / $735.0700 | Buy Now |
DISTI #
000000000005399082
|
Sager | Switching Power Supplies 601W 36V 16.7A Min Qty: 1 | 0 |
|
$548.3400 / $735.0700 | Buy Now |
DISTI #
1996053
|
Farnell | PSU, SWITCH MODE, 36V, 600W RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$430.6124 / $453.2101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS600P-36
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS600P-36
TDK-Lambda Corporation
AC/DC CONVERTER 36V 600W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-21 | |
Samacsys Manufacturer | TDK |