Part Details for HWST16128SS by Hammond Manufacturing
Overview of HWST16128SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWST16128SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9456
|
Newark | Wall Mount Enclosure, Ss, Natural, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:500Mm, External Width - Metric:304.8Mm, External Depth - Metric:203.2Mm, Ip Rating:Ip66, Body Color:Naturalrohs Compliant: Yes |Hammond HWST16128SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$755.9300 / $784.9300 | Buy Now |
DISTI #
3937-HWST16128SS-ND
|
DigiKey | BOX S STL NATURAL 19.7"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$1,470.6000 / $1,719.4700 | Buy Now |
DISTI #
HWST16128SS-ND
|
DigiKey | BOX S STL NATURAL 19.7"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$726.8640 / $755.2600 | Buy Now |
DISTI #
546-HWST16128SS
|
Mouser Electronics | Electrical Enclosures N4X Wallmt Slope Top Encl - 16 x 12 x 8 - 304 SS RoHS: Compliant | 0 |
|
$726.8600 / $754.8800 | Order Now |
DISTI #
70363655
|
RS | Enclosure, Wallmount, Sloped Top, NEMA 4X, Stainless Steel16Hx16Wx8D | Hammond Manufacturing HWST16128SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$762.2900 | RFQ |
|
Onlinecomponents.com | N4X Wallmt Slope Top Encl - 16 x 12 x 8 - 304 SS RoHS: Compliant | 16 Factory Stock |
|
$817.4100 / $865.7100 | Buy Now |
|
Powell Electronics | N4X-304-16X12X8 SLOPE TOP Min Qty: 1 | 11 |
|
$808.8300 / $945.7100 | Buy Now |
|
Master Electronics | N4X Wallmt Slope Top Encl - 16 x 12 x 8 - 304 SS RoHS: Compliant | 16 Factory Stock |
|
$817.4100 / $865.7100 | Buy Now |
Part Details for HWST16128SS
HWST16128SS CAD Models
HWST16128SS Part Data Attributes
|
HWST16128SS
Hammond Manufacturing
Buy Now
|
Compare Parts:
HWST16128SS
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |