Part Details for HWZT-3.36MD by Abracon Corporation
Overview of HWZT-3.36MD by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HWZT-3.36MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8096
|
Newark | Resonators 3.36Mhz Use W/Micrf Rf I.c. |Abracon HWZT-3.36MD Min Qty: 232 Package Multiple: 1 Date Code: 0 Container: Bulk | 991 |
|
$0.3080 / $0.4520 | Buy Now |
|
Onlinecomponents.com | Leaded Ceramic Resonator - 3.36 MHz - ±0.5% Tolerance - ±0.3% Stability - Through Hole - Bulk. |
991 Partner Stock |
|
$0.2965 / $0.4339 | Buy Now |
DISTI #
65663935
|
Verical | HWZT-3.36MD Min Qty: 290 Package Multiple: 1 | Americas - 991 |
|
$0.2160 | Buy Now |
|
Master Electronics | Leaded Ceramic Resonator - 3.36 MHz - ±0.5% Tolerance - ±0.3% Stability - Through Hole - Bulk. |
991 Partner Stock |
|
$0.2965 / $0.4339 | Buy Now |
Part Details for HWZT-3.36MD
HWZT-3.36MD CAD Models
HWZT-3.36MD Part Data Attributes:
|
HWZT-3.36MD
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
HWZT-3.36MD
Abracon Corporation
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.36 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 9.5mm x 5mm x 5.5mm | |
Surface Mount | NO |