Part Details for HWZT-8.00RS by Abracon Corporation
Overview of HWZT-8.00RS by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC100R-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Receptacle, 1.27mm (0.05inch). | |
G821EU210AGL00RS | Amphenol Communications Solutions | Box Header 2.54mm*2.54mm Pitch STR DIP, 2x5Pin, G/F, NY6T, TAIL=3.0mm, Color-Black, T&R, WO/CAP |
Price & Stock for HWZT-8.00RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HWZT-8.00RS
|
Avnet Abacus | Low Profile Leaded Ceramic Resonator 8MHz 36pF -25 to 85�C 5.5x3mm 2-Pin Thru-Hole Bulk (Alt: HWZT-8.00RS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for HWZT-8.00RS
HWZT-8.00RS CAD Models
HWZT-8.00RS Part Data Attributes
|
HWZT-8.00RS
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
HWZT-8.00RS
Abracon Corporation
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 5.5mm x 3mm x 5mm | |
Surface Mount | YES |