HX TS3425PA 250GF 098
hanxia

Overview of HX TS3425PA 250GF 098 by hanxia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P09PNH250GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant
HM2P07PKF250GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant

Price & Stock for HX TS3425PA 250GF 098 by hanxia

Part # Manufacturer Description Stock Price Buy
LCSC Without 50mA 4.2mm 100M 100000 Times 12V 160gf 3.4mm 2.5mm Oval button Standing paste SPST SMD Tactile Switches ROHS 16247
  • 20 $0.0146
  • 200 $0.0143
  • 600 $0.0141
  • 2,000 $0.0138
$0.0138 / $0.0146 Buy Now

CAD Models for HX TS3425PA 250GF 098 by hanxia
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HX TS3425PA 250GF 098 by hanxia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HX TS3425PA 250GF 098 by hanxia

Select Manufacturer
Which Manufacturer of HX TS3425PA 250GF 098 would you like to use for your alert(s)?
  • Please alert me when HX TS3425PA 250GF 098 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HX TS3425PA 250GF 098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HX TS3425PA 250GF 098 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HX TS3425PA 250GF 098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HX TS3425PA 250GF 098.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HX TS3425PA 250GF 098 by hanxia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: