Part Details for HX TS4625A-B by hanxia
Overview of HX TS4625A-B by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX TS4625A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 4mm 50mA Standing paste 6mm SPST 50000 times 250gf 12V SMD4x6mm Tactile Switches ROHS | 2835 |
|
$0.0602 / $0.1111 | Buy Now |