Part Details for HX TS5220A 250GF by hanxia
Overview of HX TS5220A 250GF by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX TS5220A 250GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | No 50mA 5.2mm 100M 100000 Times 250gf 12V 5.2mm 2mm Brick nogging SPST SMD Tactile Switches ROHS | 2650 |
|
$0.0078 / $0.0157 | Buy Now |