Part Details for HX-125-150-WT by Brady Worldwide Inc
Overview of HX-125-150-WT by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX-125-150-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9883
|
Newark | Hx-125-150-Wt/Roll Of 2500 Each |Brady HX-125-150-WT RoHS: Not Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 19 |
|
$1,609.0000 | Buy Now |
DISTI #
2267-HX-125-150-WT-ND
|
DigiKey | SLEEVE, 0.125 IN DIA X 1.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,736.1500 | Buy Now |
DISTI #
71093443
|
RS | 3" Core Series PermaSleeve HX Heat Shrink Wire Marking Sleeves | Brady HX-125-150-WT RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Reel | 0 |
|
$1,609.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,229.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,545.2800 / $1,609.0000 | Buy Now |
DISTI #
10026351
|
Techni-Tool, Inc. | Brady HX-125-150-WT PERMASLEEVE HX HT Shrink Wire Marking 3", 0.125" x 1.5", 2,500 per Roll | 0 |
|
$1,609.0000 | Buy Now |
DISTI #
10026351
|
TestEquity LLC | Brady HX-125-150-WT PERMASLEEVE HX HT Shrink Wire Marking 3", 0.125" x 1.5", 2,500 per Roll | 0 |
|
$1,609.0000 | Buy Now |