Part Details for HX-2000-150-YL-J by Brady Worldwide Inc
Overview of HX-2000-150-YL-J by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for HX-2000-150-YL-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9975
|
Newark | Hx-2000-150-Yl-J/Roll Of 1000 Each |Brady HX-2000-150-YL-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,689.0000 | Buy Now |
DISTI #
2267-HX-2000-150-YL-J-ND
|
DigiKey | SLEEVE, 2 IN DIA X 1.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,841.1500 | Buy Now |
DISTI #
72320595
|
RS | Polyolefin Wire Marking Sleeves, 2"Dia.x1.5"W, Yellow | Brady HX-2000-150-YL-J RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$3,689.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$2,817.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,542.9200 / $3,689.0000 | Buy Now |