Part Details for HX0200800000G by Amphenol Corporation
Overview of HX0200800000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HX0200800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HX0200800000G
|
Avnet Americas | HX02008000J0G-500 TB SPRING CLAMP 90D - Bulk (Alt: HX0200800000G) RoHS: Compliant Min Qty: 1900 Package Multiple: 475 Container: Bulk | 0 |
|
$0.3177 / $0.3777 | Buy Now |
DISTI #
649-HX02008000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPRING CLAMP 90D | 1827 |
|
$0.3230 / $0.9800 | Buy Now |
Part Details for HX0200800000G
HX0200800000G CAD Models
HX0200800000G Part Data Attributes
|
HX0200800000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HX0200800000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |