Part Details for HX0223810000G by Amphenol Corporation
Overview of HX0223810000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HX0223810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HX0223810000G
|
Avnet Americas | HX02238100J0G-350 TB SPR CLA 180D B/T - Bulk (Alt: HX0223810000G) RoHS: Compliant Min Qty: 1755 Package Multiple: 585 Container: Bulk | 0 |
|
$0.2657 | Buy Now |
DISTI #
649-HX02238100J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPR CLA 180D B/T | 0 |
|
$0.3040 / $1.1300 | Order Now |
Part Details for HX0223810000G
HX0223810000G CAD Models
HX0223810000G Part Data Attributes
|
HX0223810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HX0223810000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |