Part Details for HX0C-115-000-04 by ebm-papst
Overview of HX0C-115-000-04 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX0C-115-000-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70226991
|
RS | Fan, 115V AC, 4.72 in, 3100 RPM, 50/60Hz | ebm-papst HX0C-115-000-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$229.0300 / $254.4800 | Buy Now |
|
Neutron USA | Fan | 2 |
|
$651.2300 | Buy Now |