Part Details for HX1198 by Pulse Electronics Corporation
Overview of HX1198 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for HX1198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S) | 96 |
|
$2.4656 / $3.6984 | Buy Now |
DISTI #
HX1198
|
Avnet Abacus | XFMR, Extended Temp (Alt: HX1198) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for HX1198
HX1198 CAD Models
HX1198 Part Data Attributes
|
HX1198
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1198
Pulse Electronics Corporation
Datacom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEGHT DIM INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Height | 5.97 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 7.11 mm |
Alternate Parts for HX1198
This table gives cross-reference parts and alternative options found for HX1198. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX1198, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX1198NL | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1CT; 1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | HX1198 vs HX1198NL |
HX1188 | Datacom Transformer, 10/100 BASE-T Application(s), 1:1; 1:1, | Pulse Electronics Corporation | HX1198 vs HX1188 |
HX1188NL | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | HX1198 vs HX1188NL |
HX1188FNL | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | HX1198 vs HX1188FNL |
H1102T | Datacom Transformer, | Pulse Electronics Corporation | HX1198 vs H1102T |
HX1260FNLT | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, | Pulse Electronics Corporation | HX1198 vs HX1260FNLT |
LP1188NL | Datacom Transformer, 10/100 BASE-T; LAN Application(s), 1CT:1CT; 1CT:1CT | Link-PP Int'L Technology Co Ltd | HX1198 vs LP1188NL |
HX1188T | Datacom Transformer, | Pulse Electronics Corporation | HX1198 vs HX1188T |
HX1324FNL | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, | Pulse Electronics Corporation | HX1198 vs HX1324FNL |
HX1324FNLT | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, | Pulse Electronics Corporation | HX1198 vs HX1324FNLT |