Part Details for HX1294FNL by Pulse Electronics Corporation
Overview of HX1294FNL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HX1294FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2757
|
Newark | Mdl, dual,100D,1:1,smt, tu, Npb Rohs Compliant: Yes |Pulse Electronics HX1294FNL Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $5.2900 | Buy Now |
DISTI #
553-2240-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 9 Weeks Container: Tube |
587 In Stock |
|
$5.3039 / $9.0200 | Buy Now |
DISTI #
HX1294FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB/-1dB/-3dB Surface Mount - Rail/Tube (Alt: HX1294FNL) RoHS: Compliant Min Qty: 350 Package Multiple: 35 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.7825 / $5.4390 | Buy Now |
DISTI #
673-HX1294FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port RoHS: Compliant | 184 |
|
$5.4900 / $8.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 35 Container: Tube | 0Tube |
|
$5.0100 | Buy Now |
|
Onlinecomponents.com | MDL, DUAL, 100D, 1:1 SMT, NPB, TU RoHS: Compliant |
70 In Stock |
|
$4.7900 / $7.3900 | Buy Now |
DISTI #
HX1294FNL
|
TTI | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 290 In Stock |
|
$5.0300 / $8.6800 | Buy Now |
DISTI #
HX1294FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB/-1dB/-3dB Surface Mount - Rail/Tube (Alt: HX1294FNL) RoHS: Compliant Min Qty: 350 Package Multiple: 35 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.7825 / $5.4390 | Buy Now |
DISTI #
HX1294FNL
|
Avnet Abacus | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB/-1dB/-3dB Surface Mount (Alt: HX1294FNL) RoHS: Compliant Min Qty: 350 Package Multiple: 35 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HX1294FNL
|
Avnet Asia | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB/-1dB/-3dB Surface Mount (Alt: HX1294FNL) RoHS: Compliant Min Qty: 420 Package Multiple: 35 Lead time: 6 Weeks, 0 Days | 0 |
|
$4.1371 / $4.6616 | Buy Now |
Part Details for HX1294FNL
HX1294FNL CAD Models
HX1294FNL Part Data Attributes:
|
HX1294FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1294FNL
Pulse Electronics Corporation
DATACOM TRANSFORMER FOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Application | GENERAL PURPOSE | |
Height | 5.87 mm | |
Isolation Voltage | 1500 V | |
Length | 18.44 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 325 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 13.67 mm |