Part Details for HX2005-S by ZHHXDZ
Overview of HX2005-S by ZHHXDZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX2005-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Low Side 290mA 70ns 30ns 10V~20V 600mA SOP-8 Gate Drive ICs ROHS | 990 |
|
$0.2074 / $0.3825 | Buy Now |