Part Details for HX200FA by Gigavac LLC
Overview of HX200FA by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX200FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-HX200FA-ND
|
DigiKey | HX SERIES POWER CONTACTOR Min Qty: 24 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.9500 | Buy Now |
DISTI #
74176555
|
RS | Contactor, 1500Vdc, 350A, 48Vdc Internal Coil, Flying Leads, HX200 Series | Sensata - Gigavac Clean Energy HX200FA RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$200.8300 | RFQ |
|
Onlinecomponents.com | HX Series Power Contactor RoHS: Compliant | 0 |
|
$161.3700 / $442.0000 | Buy Now |