Part Details for HX21C5006Z by Diodes Incorporated
Overview of HX21C5006Z by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX21C5006Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-HX21C5006ZCT-ND
|
DigiKey | CRYSTAL OSCILLATOR SEAM2520 T&R Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.3000 / $2.2600 | Buy Now |
DISTI #
HX21C5006Z
|
Avnet Americas | SMD Crystal Clock Oscillator 125MHz 3.3V 15pF 4-Pin T/R - Tape and Reel (Alt: HX21C5006Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.2896 / $1.5236 | Buy Now |
DISTI #
621-HX21C5006Z
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K | 0 |
|
$1.3500 | Order Now |
DISTI #
HX21C5006Z
|
Avnet Americas | SMD Crystal Clock Oscillator 125MHz 3.3V 15pF 4-Pin T/R - Tape and Reel (Alt: HX21C5006Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.2896 / $1.5236 | Buy Now |