Part Details for HX2220810000G by Anytek Technology Corporation Ltd
Overview of HX2220810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX2220810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HX2220810000G-ND
|
DigiKey | TERM BLK 22POS TOP ENT 3.5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1473 | Buy Now |
DISTI #
ANYHX2220810000G
|
Heilind Electronics | HX -3.5 -22P GREY CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $8.1500 | Buy Now |
DISTI #
ANYHX2220810000G
|
Interstate Connecting Components | HX -3.5 -22P GREY CONTACT WIT | 0 |
|
Buy Now |