Part Details for HX2301 by Shenzhen Hengjiaxing Electronics Co Ltd
Overview of HX2301 by Shenzhen Hengjiaxing Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX2301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 2.8A 85m4.5V2.8A 1W 1.2V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 920 |
|
$0.0145 / $0.0286 | Buy Now |