Part Details for HX27323-S by ZHHXDZ
Overview of HX27323-S by ZHHXDZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX27323-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Low Side 2 2A 30ns 30ns 4.5V~25V 2A SOP-8 Gate Drive ICs ROHS | 428 |
|
$0.2049 / $0.3776 | Buy Now |