Part Details for HX5007 by Pulse Electronics Corporation
Overview of HX5007 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HX5007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 4 |
|
$8.3930 / $11.4450 | Buy Now |
DISTI #
000000000002366790
|
Sager | Pulse Transformers 1000BaseT SMD 350uH .65Ohms | 0 |
|
Buy Now | |
DISTI #
HX5007
|
Avnet Abacus | Gigabit single (Alt: HX5007) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | MODULE SINGLE GIGABIT LAN 24SOIC | 8000 |
|
RFQ |
Part Details for HX5007
HX5007 CAD Models
HX5007 Part Data Attributes:
|
HX5007
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5007
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.2 mm |