Part Details for HX5020FNL by Pulse Electronics Corporation
Overview of HX5020FNL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HX5020FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2781
|
Newark | Mdl,dual,1Gd,1:1,smt,tu Rohs Compliant: Yes |Pulse Electronics HX5020FNL Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1500 / $12.0100 | Buy Now |
DISTI #
553-2246-ND
|
DigiKey | PULSE XFMR 1 CT:1CT TX/RX 350UH Min Qty: 1 Lead time: 15 Weeks Container: Tube |
416 In Stock |
|
$11.1759 / $18.0500 | Buy Now |
DISTI #
HX5020FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: HX5020FNL) RoHS: Compliant Min Qty: 480 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$10.8524 / $12.3420 | Buy Now |
DISTI #
673-HX5020FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por RoHS: Compliant | 103 |
|
$12.1600 / $15.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 15 Container: Tube | 0Tube |
|
$11.3500 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX5020NL (same form, fit, function) RoHS: Compliant |
795 In Stock |
|
$10.7900 / $14.3700 | Buy Now |
DISTI #
HX5020FNL
|
TTI | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 150 In Stock |
|
$9.8500 / $13.1900 | Buy Now |
DISTI #
HX5020FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: HX5020FNL) RoHS: Compliant Min Qty: 480 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$10.8524 / $12.3420 | Buy Now |
DISTI #
HX5020FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: HX5020FNL) RoHS: Compliant Min Qty: 480 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$10.8524 / $12.3420 | Buy Now |
DISTI #
000000000004045549
|
Sager | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por Min Qty: 480 | 0 |
|
$11.2000 | Buy Now |
Part Details for HX5020FNL
HX5020FNL CAD Models
HX5020FNL Part Data Attributes
|
HX5020FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5020FNL
Pulse Electronics Corporation
Datacom Transformer, SIGNAL Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
Height | 8.33 mm | |
Input Voltage-Nom | 57 V | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 10.03 mm |